| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-100103-4 |
| Color: | Gray |
| Series: | AMP-LATCH - NOVO |
| Accessory Type: | Strain Relief |
| Number of Contacts: | 14 |
| Body Material: | Glass Filled Nylon |
| Package Quantity: | 250 |
| Number of Positions: | 14 |
| GPL: | 318 |
| Packaging: | Bag/Box |
| GPL Description: | Data and Devices |
| Product Code: | 5167 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 22.38 mm |
| Part Aliases: | 1-100103-4 |
| SKU: | AMP1-100103-4 |
1-100103-4
Specifications
Detailed Description
Ensure secure and strain-free connections with our AMP-LATCH - NOVO Strain Relief in Gray. Designed for optimal performance, this accessory is essential for maintaining the integrity of your 14-contact setups. Made of durable Glass Filled Nylon, it guarantees long-lasting reliability. With a package quantity of 250, you'll have an ample supply for your connectivity needs. Meeting RoHS compliance standards, it's also environmentally friendly. Trust in this accessory for efficient and worry-free installation in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2023 | PCN-23-188406 - Reactivation. Reactivation of the Part numbers based on demands and transferred to AUT BU. Ignore the earlier EOL-PCN-23-185979, no longer Valid. Officially PCN-23-185979 is cancelled. This newly generated PCN is for reactivating these part numbers and transferring part numbers to AUT BU | Download | |||
| 09/06/2023 | PCN-23-185979 - End of Life. LTB 9/6/23 | Download | |||

