| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-100317-5 |
| Housing Material: | Polycarbonate - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | 5.08 mm |
| Package Quantity: | 12 |
| Number of Positions: | 15 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 268 |
| Packaging: | Box & Tube, Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 14.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5119 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Mount Alignment: | With |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 1-100317-5 |
| SKU: | AMP1-100317-5 |
1-100317-5
Specifications
Detailed Description
Introducing the 1-100317-5, a durable and reliable dual loaded PCB connector designed for seamless board-to-board connections. Featuring a rugged polycarbonate housing in a vibrant green color, this connector is ideal for industrial applications. With a row spacing of 5.08mm and a pitch of 2.54mm, it offers precise and secure connectivity. The termination method is through-hole soldering, ensuring a stable and permanent attachment to the PCB. Each connector has 15 positions, allowing for versatile usage in signal transmission. The phosphor bronze contacts with tin plating guarantee excellent conductivity and corrosion resistance. With a connector height of 14.3mm and vertical mount orientation, it conserves space on the PCB while facilitating easy access for mating. The inclusion of polarization and mating alignment features ensures proper and secure connections. Compliant with RoHS regulations, this connector is lead-free and environmentally friendly. It is also compatible with wave soldering processes up to 265°C, making it suitable for automated assembly. Whether used in telecommunications, automotive, or industrial electronics, the 1-100317-5 connector delivers high performance and reliability in board-to-board connectivity. With a package quantity of 12, it offers convenience and value for your assembly needs.

