| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-100605-2 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 21.4 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 15.5 - 17 AWG, 1900 - 2974 CMA, 1 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | 3. - 4.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1-100605-2 |
1-100605-2
| Heilind Number: | AMP1-100605-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-100605-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 REC TERMINAL PTPB. Crafted from durable brass with pre-tin plating, this straight receptacle terminal ensures reliable performance in a wide temperature range from -40 to 105°C (-40 to 221°F). Its F-Crimp design accommodates wire sizes of 1-1.5mm² (1900-2974 CMA, 15.5-17 AWG) with ease. With an overall length of 21.4mm, it's compatible with 6.35mm (.25 in) tab widths and .81mm (.032 in) tab thickness, making it versatile for various applications. The open barrel design accepts wire insulation diameters of 3-4.5mm, providing a secure and efficient connection. Trust in our high-quality Quick Disconnects for your electrical needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150234-1 | ![]() | |
| TE Connectivity 2150234-2 | ![]() | |
| TE Connectivity 7-2150234-7 | ![]() |


