| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-102056-2 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Pitch: | .1 in, 3.18 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Number of Positions: | 24 |
| Housing Color: | Black |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .39 in, 9.9 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Connector Length: | 1.5 in, 38.07 mm |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-102056-2 |
| SKU: | AMP1-102056-2 |
1-102056-2
Specifications
Detailed Description
Easily connect and secure your electronic components with this black Polyester-GF housing connector, designed for reliable performance in industrial environments. Featuring 24 socket contacts with a 3.18mm pitch, it offers a voltage rating of 250VAC and an amperage of 3A, meeting UL 94V-0 flammability standards. With a temperature range of -65 to 105°C, it ensures durability in extreme conditions. The two-row design with .25-inch row spacing allows for efficient PCB integration, while the polarization mating alignment ensures proper connection. Ideal for wire and cable termination, this connector guarantees a secure and stable electrical connection. Non-RoHS compliant.

