1-102155-2

Heilind Number:AMP1-102155-2
Manufacturer:TE Connectivity
Manufacturer Number:1-102155-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

064 UNIV HDR SP 4S 15DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-102155-2
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass, Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:30
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5227
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-102155-2
Replacement Part:1-5102155-2
SKU:AMP1-102155-2

Detailed Description

Enhance connectivity in your electronic projects with our AMP-LATCH Universal Headers. Designed for seamless board-to-board integration, these receptacle connectors feature a rugged thermoplastic housing and brass/phosphor bronze contacts for reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 250VAC, they ensure efficient performance in various applications. The 64-position, dual-row layout offers ample connectivity options, while the UL 94V-0 material flammability standard guarantees safety. Ideal for signal circuitry, these headers boast gold-plated contact areas for optimal conductivity. Their vertical mount orientation and screw mounting PCB retention make installation a breeze, even in challenging environments. Operating within a wide temperature range of -65 to 105°C, these connectors are built to withstand harsh conditions. Whether you're a hobbyist or a professional, these AMP-LATCH headers are essential for your electronic projects.