1-102160-0

Heilind Number:AMP1-102160-0
Manufacturer:TE Connectivity
Manufacturer Number:1-102160-0
Datasheet:Agency Approval Document (CSA Certificate)
ECAD Model:
3D Model

Description:

050 UNIV HDR RA 4S 30DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-102160-0
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:30
Contact Amperage:1 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.34 in, 8.53 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5227
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:3.26 in, 82.8 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-102160-0
Replacement Part:1-5102160-0
SKU:AMP1-102160-0

Detailed Description

Introducing our AMP-LATCH Universal Headers, the perfect solution for your board-to-board connectivity needs. With a dual-row receptacle design and 50 contacts, these headers offer reliable signal transmission for your electronic devices. The right-angle orientation and through-hole solder termination ensure secure mounting on your PCB. Featuring a black thermoplastic housing with UL 94V-0 flammability rating, these headers guarantee durability and safety. Gold plating on the contact mating area ensures optimal conductivity, while the 2.54mm pitch and 1A amperage rating make them suitable for various applications. Operating temperature range of -65 to 105°C allows for use in diverse environments. Whether you're working on data and devices or other signal transmission systems, these headers are a versatile and high-quality choice. Packaged in trays of 30, they are ready for integration into your manufacturing process. Upgrade your connectivity with AMP-LATCH Universal Headers.