1-102162-1

Heilind Number:AMP1-102162-1
Manufacturer:TE Connectivity
Manufacturer Number:1-102162-1
Datasheet:Agency Approval Document (CSA Certificate)
ECAD Model:
3D Model

Description:

060 UNIV HDR RA 4S 30DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-102162-1
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:30
Contact Amperage:1 A
Number of Positions:60
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:.34 in, 8.53 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5227
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector Length:32 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-102162-1
Replacement Part:1-5102162-1
SKU:AMP1-102162-1

Detailed Description

Enhance connectivity with our AMP-LATCH Universal Headers, designed for high-performance signal transmission in electronic devices. Featuring a robust thermoplastic housing in sleek black, these headers offer reliable board-to-board connections with dual polarization for secure mating alignment. With a dual beam contact design and gold flash plating, they ensure efficient signal transmission, while the through-hole solder termination method guarantees a strong and durable connection. Operating at a wide temperature range from -65 to 105°C, these headers are suitable for various applications. Certified to UL 94V-0 flammability standards and RoHS compliant, they meet stringent quality and environmental requirements. Perfect for data and device connectivity, these headers come in a package of 30, ideal for assembly in bulk. Elevate your electronic designs with these high-quality connectors.