1-102394-1

Heilind Number:AMP1-102394-1
Manufacturer:TE Connectivity
Manufacturer Number:1-102394-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

26 AMP MODU MT HSG DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-102394-1
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:26
Number of Rows:2
Termination Method:Insulation Displacement Crimp (IDC)
Overall Height:6.1
Overall Length:30.02
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:90
Number of Positions:26
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:283
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Connector Height:.24 in, 6.1 mm
Mating Alignment:Without
GPL Description:Industrial
Product Code:5964
Connector Length:1.18 in, 30.02 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:1-102394-1
SKU:AMP1-102394-1

Detailed Description

Enhance your electronic connections with our meticulously crafted Housing Connector, a crucial component that guarantees seamless and efficient power transfer. Engineered for unparalleled performance, this receptacle boasts UL E28476 and CSA LR7189 standards compliance, ensuring reliability and safety in every application. With a durable thermoplastic housing and 26 gold-plated sockets, it offers optimal conductivity and resilience in high-voltage environments. The Insulation Displacement Crimp (IDC) termination method simplifies installation, while its compact design, measuring 30.02mm in length and 6.1mm in height, is perfect for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector is a dependable choice for industrial settings. RoHS compliant and featuring a UL 94V-0 flammability rating, it meets stringent environmental and safety standards. Suitable for a wide range of applications, from consumer electronics to automotive systems, this Housing Connector guarantees superior performance and longevity. Upgrade your connectivity solutions with this essential component.