1-102394-2

Heilind Number:AMP1-102394-2
Manufacturer:TE Connectivity
Manufacturer Number:1-102394-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

28 AMP MODU MT HSG DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-102394-2
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:90
Number of Positions:28
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:283
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Connector Height:.24 in, 6.1 mm
Mating Alignment:Without
GPL Description:Industrial
Product Code:5964
Connector Length:1.4 in, 35.56 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:1-102394-2
SKU:AMP1-102394-2

Detailed Description

Meet stringent safety standards with our UL E28476 and CSA LR7189 certified Housing Receptacle Connector, ideal for high-performance applications. Featuring a durable thermoplastic housing in black, this connector offers reliable performance in demanding environments. With a pitch of 2.54 mm and a voltage rating of 250 VAC, it ensures efficient power transmission. The Insulation Displacement Crimp (IDC) termination method and 28 positions make it easy to install, while the socket contact type guarantees secure connectivity. Operating in a wide temperature range from -65 to 105°C, it's suitable for various industrial settings. With a package quantity of 90, it's perfect for bulk use. Rest assured of its quality, as it meets UL 94V-0 material flammability standards and RoHS compliance. Trust in our Connector for your PCB assembly needs.