| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-102394-3 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Overall Height: | 6.1 |
| Overall Length: | 1.5 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 80 |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | 5964 |
| Connector Length: | 1.5 in, 38.1 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-102394-3 |
| SKU: | AMP1-102394-3 |
1-102394-3
Specifications
Detailed Description
Enhance your industrial connectivity with our 30-contact housing receptacle, meticulously designed for robust performance. UL E28476 and CSA LR7189 standards ensure reliability, while its thermoplastic housing guarantees durability. Featuring insulation displacement crimp termination, this connector offers seamless installation. The 2.54mm pitch and 250VAC voltage rating make it suitable for various applications. With black housing and a compact design, it's ideal for space-conscious setups. Operating in a wide temperature range from -65 to 105°C, it's built to withstand challenging environments. RoHS compliant and featuring high insulation resistance, this connector is a dependable choice for your PCB assembly needs.

