1-102398-0

Heilind Number:AMP1-102398-0
Manufacturer:TE Connectivity
Manufacturer Number:1-102398-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

24 AMPMODU MT ASSY DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-102398-0
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate
Number of Rows:2
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:100
Number of Positions:24
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:283
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.24 in, 6.1 mm
Stamped:Yes
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5216
Wire Size:.12 - .326 mm², 26 - 22 AWG
Connector Length:1.2 in, 30.48 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Applied_Pressure:Standard
Mating Connector Lock:Without
Max Insulation Diameter:1.27 mm
Insulation Diameter:.05 in, 1.27 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:1-102398-0
Replacement Part:6-102398-0
SKU:AMP1-102398-0

Detailed Description

Meet industry standards with our high-quality 24-position connector, suitable for a wide range of applications. This UL E28476 and CSA LR7189 certified connector features a durable polybutylene terephthalate housing in sleek black, ensuring reliable performance. With a pitch of 2.54 mm and termination via Insulation Displacement Crimp (IDC), installation is a breeze. The copper alloy contacts, tin-lead plated for optimal conductivity, accommodate wire sizes ranging from 26 to 22 AWG. Operating in temperatures from -65 to 105°C, this connector guarantees versatility in various environments. Rest assured of its safety with a flammability rating of UL 94V-0 and excellent insulation resistance of 5000 MΩ. Perfect for industrial applications, this connector comes in a package quantity of 100, ready to streamline your connectivity solutions.