| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-102448-1 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 90 |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5216 |
| Wire Size: | 22 - 20 AWG, .3 - .5 mm² |
| Connector Length: | 1.3 in, 33.02 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-102448-1 |
| Replacement Part: | 6-102448-1 |
| SKU: | AMP1-102448-1 |
1-102448-1
| Heilind Number: | AMP1-102448-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-102448-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Meet demanding electrical connectivity needs with our UL E28476 and CSA LR7189 certified PCB Socket Receptacles. Designed for industrial applications, these connectors offer reliable performance with a 3A amperage and 600V dielectric withstanding voltage. With a housing material of flame-retardant Polybutylene Terephthalate and insulation displacement crimp termination method, they ensure safety and durability. Featuring 26 socket contacts in a 2-row configuration, they accommodate wire sizes ranging from 22 to 20 AWG. With a wide operating temperature range of -65 to 105°C, these connectors are suitable for various environments. The tray-packaged set includes 90 units, making it convenient for large-scale projects. Trust in their copper alloy contacts, tin-lead plating, and 5000MΩ insulation resistance for efficient and long-lasting performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


