| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-102537-0 |
| Color: | Black |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .100 in, 2.54 mm |
| Material: | Thermoplastic |
| Cover Type: | Ejection |
| Row Spacing: | .100 in, 2.54 mm |
| Number of Positions: | 24 |
| GPL: | 283 |
| Profile: | Low |
| GPL Description: | Industrial |
| Product Code: | 5435 |
| ECCN: | EAR99 |
| Connector Cover Side: | Front |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-102537-0 |
| SKU: | AMP1-102537-0 |
1-102537-0
Specifications
Detailed Description
Enhance the durability and safety of your electronic connections with this black Cover, crafted from UL 94V-0 compliant thermoplastic for optimal fire resistance. Designed for a two-row configuration with a pitch of 2.54 mm (.100 in), this Ejection Cover features 24 positions, ensuring secure protection for your board-to-board PCB connectors. Its low-profile industrial design, with front-side connector cover placement, guarantees seamless integration while meeting RoHS compliance. Upgrade your connector hardware with this essential accessory, perfect for various applications in the industrial and electronic sectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102394-0 | ![]() |


