1-102681-5

Heilind Number:AMP1-102681-5
Manufacturer:TE Connectivity
Manufacturer Number:1-102681-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 AMPMODU MT COVER DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-102681-5
Color:Black
Accessory Type:Cover
Number of Rows:2
Pitch:.100 in, 2.54 mm
Material:Thermoplastic
Cover Type:Latching
Row Spacing:.100 in, 2.54 mm
Number of Positions:40
Profile:Low
Connector Cover Side:Front
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-102681-5
SKU:AMP1-102681-5

Detailed Description

Enhance the integrity and safety of your connectivity setup with this durable black Cover accessory. Designed for 2-row PCB connectors, it ensures secure housing for up to 40 positions, meeting stringent UL 94V-0 flammability standards for peace of mind. Crafted from high-quality thermoplastic, its latching mechanism and low-profile design make it ideal for industrial applications, guaranteeing reliable performance. RoHS compliant and with a 2.54mm pitch, this cover is a must-have for maintaining the efficiency of your board-to-board or backplane connections.