| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-102694-0 |
| Amperage: | 3 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Overall Height: | 15.24 |
| Overall Length: | 12.7 ;12.7 mm |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 250 |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, 76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5216 |
| Number of Columns: | 5 |
| Wire Size: | .13 - .3 mm², 22 - 26 AWG |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| Header Type: | Shrouded |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-102694-0 |
| SKU: | AMP1-102694-0 |
1-102694-0
| Heilind Number: | AMP1-102694-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-102694-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This 10-contact, 2-row PCB Socket Receptacle is designed for efficient signal transmission in industrial settings. With a housing made of UL 94V-0 rated Polybutylene Terephthalate in sleek black, it offers durability and safety. Featuring insulation displacement crimp termination and gold-plated contacts, it ensures reliable connectivity with 22-26 AWG wires. The shrouded header with locking lance contact retention provides secure mating, while the absence of strain relief allows for flexible installation. Measuring 15.24mm in height and 12.7mm in length, with a 2.54mm pitch, this connector accommodates standard PCB layouts. Certified by LR 7189 and E28476 for quality assurance, and RoHS compliant for environmental responsibility, it meets the highest industry standards. Perfect for wire-to-board applications, this connector excels in both performance and compliance, making it an essential component for electronic assemblies.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


