1-103635-2

Heilind Number:AMP1-103635-2
Manufacturer:TE Connectivity
Manufacturer Number:1-103635-2
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

13 MTE HDR SRRA LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-103635-2
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:13
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:15
Contact Amperage:3 A
Number of Positions:13
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.59 mm, .535 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6257
Connector Length:1.4 in, 35.56 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:1-103635-2
Replacement Part:6-103635-2
SKU:AMP1-103635-2

Detailed Description

Introducing the AMPMODU MTE Series PCB Mount Header, a reliable and versatile connectivity solution for your electronic applications. With UL E28476 and CSA LR7189 standards compliance, this header ensures safety and quality in your designs. Featuring 13 gold-plated brass contacts with a 3A amperage rating, it guarantees efficient signal transmission. The thermoplastic housing in sleek black offers durability, while various termination methods including crimp, through hole solder, and IDC cater to different assembly requirements. With a pitch of 2.54mm (.1 in) and right-angle mount orientation, this header is perfect for space-constrained layouts. Its industrial-grade construction, along with a wide operating temperature range of -65 to 105°C, makes it suitable for diverse environments. Whether in consumer electronics or industrial machinery, the AMPMODU MTE Series header delivers reliable performance.