1-103638-3

Heilind Number:AMP1-103638-3
Manufacturer:TE Connectivity
Manufacturer Number:1-103638-3
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

14 MTE HDR SRST LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-103638-3
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:15
Contact Amperage:3 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5465
Connector Length:1.5 in, 38.1 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:1-103638-3
Replacement Part:6-104910-3
SKU:AMP1-103638-3

Detailed Description

Enhance your PCB connectivity with our AMPMODU MTE series Pin Header. Featuring a durable thermoplastic housing and 14 brass contacts, this connector ensures reliable performance in industrial settings. With multiple termination options including crimp and IDC, it offers versatility in assembly. The gold-plated contacts provide optimal signal transmission, while the UL 94V-0 housing ensures safety. Its vertical mount orientation and 2.54mm pitch make it suitable for various PCB designs. Meeting UL and CSA standards, this connector guarantees quality and compliance. Upgrade your circuitry with this essential component.