| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-103648-7 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 18 |
| Housing Color: | Black |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .098 in, 2.24 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Ribbed |
| GPL Description: | Industrial |
| Product Code: | 5464 |
| Contact Layout: | Inline |
| Connector Length: | 1.8 in, 45.66 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-103648-7 |
| SKU: | AMP1-103648-7 |
1-103648-7
Specifications
Detailed Description
Introducing the AMPMODU MTE series Housing Connector, a reliable solution for your connectivity needs. Designed for high-performance applications, this receptacle connector features a durable thermoplastic housing and phosphor bronze contacts, ensuring secure and efficient power transmission. With a 3A amperage rating and 250VAC voltage capability, it is suitable for a wide range of electronic devices. The termination method includes both crimp and Insulation Displacement Crimp (IDC) for easy installation. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. With 18 positions and a pitch of 2.54mm, it offers ample connectivity options on your PCB. The black housing color, along with a connector length of 45.66mm, adds to its versatility. Operating in a temperature range of -65 to 105°C, this connector is ideal for industrial environments. RoHS compliant and featuring a dielectric withstanding voltage of 600VACrms, it meets international standards for environmental and electrical safety. Whether for prototyping or production, this AMPMODU MTE connector is a dependable choice for your projects.


