| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-103653-2 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | 35.43 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 13 |
| Housing Color: | Black |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Contact Layout: | Inline |
| Connector Length: | 1.39 in, 35.43 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-103653-2 |
| SKU: | AMP1-103653-2 |
1-103653-2
Specifications
Detailed Description
Easily connect and secure your electronic components with this AMPMODU MTE Housing Plug. Designed for reliable performance, this thermoplastic connector features 13 contact pins, each made of durable phosphor bronze. With a voltage rating of 250 VAC and a current capacity of 3 A, it ensures efficient power transmission. The housing is UL 94V-0 compliant for safety, and the connector is suitable for industrial use with an operating temperature range of -65 to 105 °C. Its compact design, with a pitch of 2.54 mm, allows for seamless integration onto PCBs. The latch locking mechanism provides a secure fit, while the IDC and crimp termination methods offer easy installation. Whether for prototyping or production, this black connector is a versatile solution for your connectivity needs. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your electronic assemblies with this high-quality connector for optimal performance and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity PT06E-18-32P(025) | 15 HDE MS PLUG,22-26,LEAD FREE | ![]() |
| TE Connectivity 1-745497-5 | 37 HDE MS RCPT,22-26,LEAD FREE | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 52955 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity L77DCH37SU | 09P SL156 HSG W/LCK RMP & TABS | ![]() |


