| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-103669-2 |
| Series: | AMPMODU MTE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 15 |
| Contact Amperage: | 3 A |
| Number of Positions: | 13 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .027 - .08 in, .69 mm |
| Connector Height: | .274 in, 6.98 mm |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6256 |
| Connector Length: | 1.4 in, 35.56 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-103669-2 |
| Replacement Part: | 6-103669-2 |
| SKU: | AMP1-103669-2 |
1-103669-2
Specifications
Detailed Description
Enhance your PCB connections with the AMPMODU MTE series 13-position connector. Featuring a durable thermoplastic housing in sleek black, this connector boasts UL 94V-0 flammability standard compliance for added safety. Its versatile termination methods include crimp, through hole-solder, and insulation displacement crimp (IDC), ensuring secure and efficient installation. With a pitch of 2.54 mm (.1 in) and a contact amperage of 3 A, it's perfect for signal applications in industrial settings. The connector's contact material is brass with tin-lead plating, offering reliable conductivity and corrosion resistance. Its vertical mount orientation and hold-down PCB retention make for easy and stable integration. Operating at temperatures ranging from -65 to 105 °C, and with a dielectric withstanding voltage of 600 V, this connector is designed for optimal performance in diverse environments. Trust in its high-quality construction and comprehensive standards met, including UL E28476 and CSA LR7189, for seamless connectivity in your projects.

