1-103673-9

Heilind Number:AMP1-103673-9
Manufacturer:TE Connectivity
Manufacturer Number:1-103673-9
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

20 MTE HDR SRRA LATCH W/HLDWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-103673-9
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:20
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:10
Contact Amperage:3 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6258
Connector Length:2.1 in, 53.34 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:1-103673-9
Replacement Part:6-103673-9
SKU:AMP1-103673-9

Detailed Description

Introducing the AMPMODU MTE Series PCB Pin Header, a versatile and reliable connector for your electronic projects. With 20 gold-plated brass contacts on a single row, this header offers secure and efficient signal transmission. It features various termination methods, including crimp, through-hole solder, and insulation displacement crimp, ensuring flexibility in assembly. The black thermoplastic housing is UL 94V-0 rated for safety, and the connector is rated for 3A of current, meeting UL E28476 and CSA LR7189 standards. With a pitch of 2.54mm and a right-angle mount orientation, it's suitable for various PCB applications. Whether you're a hobbyist or a professional, this header is an essential component for your electronic designs.