| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-103682-3 |
| Color: | Black |
| Series: | AMPMODU MTE |
| Accessory Type: | Shroud |
| Number of Rows: | 1 |
| Body Material: | Thermoplastic |
| Number of Positions: | 14 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| PCB Retention: | Without |
| Connector Height: | .25 in, 6.35 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Latched |
| GPL Description: | Industrial |
| Product Code: | 5495 |
| Number of Columns: | 14 |
| Connector Length: | 1.93 in, 49.15 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Connector Width: | 25.15 mm, .99 in |
| CompactPCI: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-103682-3 |
| SKU: | AMP1-103682-3 |
1-103682-3
Specifications
Detailed Description
Enhance your industrial connectivity with our AMPMODU MTE series Shroud, designed for reliable board-to-board connections. Featuring a single row of 14 positions, this black thermoplastic connector ensures secure and efficient installations. With UL 94V-0 flammability standard compliance, it guarantees safety in diverse operating environments. The connector's 600V dielectric withstanding voltage and 5000 MΩ insulation resistance make it ideal for high-performance applications. Its latched mating alignment and compact design offer convenience without sacrificing durability. RoHS compliant and rated for a wide operating temperature range, this connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-103648-3 | ![]() | |
| TE Connectivity 1-104503-3 | ![]() |


