| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-103682-5 |
| Color: | Black |
| Series: | AMPMODU MTE |
| Accessory Type: | Shroud |
| Number of Rows: | 1 |
| Body Material: | Thermoplastic |
| Number of Positions: | 16 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| PCB Retention: | Without |
| Connector Height: | .25 in, 6.35 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Latched |
| GPL Description: | Industrial |
| Product Code: | 5495 |
| Number of Columns: | 16 |
| Connector Length: | 2.135 in, 54.23 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Connector Width: | 25.15 mm, .99 in |
| CompactPCI: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-103682-5 |
| SKU: | AMP1-103682-5 |
1-103682-5
Specifications
Detailed Description
Enhance your board-to-board connectivity with our AMPMODU MTE series Shroud, designed for precision and durability. This black shroud, crafted from UL 94V-0 rated thermoplastic, features one row with 16 positions for seamless integration. With an operating temperature range of -65 to 105°C (-85 to 221°F) and a dielectric withstanding voltage of 600V, it ensures reliable performance in diverse environments. Its latched mating alignment system guarantees secure connections, while its compact design, measuring 2.135 inches in length and 0.99 inches in width with a height of 0.25 inches, offers versatility in PCB layouts. RoHS compliant and suitable for industrial use, this shroud is an essential component for your electronic assemblies.

