| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-103688-0 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Flame Retardant Thermoplastic |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .098 |
| Overall Length: | 2.79 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 11 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .098 in, .25 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5464 |
| Contact Layout: | Inline |
| Connector Length: | 1.098 in, 2.79 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-103688-0 |
| SKU: | AMP1-103688-0 |
1-103688-0
Specifications
Detailed Description
Experience seamless connectivity with our AMPMODU MTE Housing Connector, designed for efficient power transmission in electronic applications. Engineered for reliability, this receptacle boasts a flame-retardant thermoplastic housing and phosphor bronze contacts, ensuring safe and durable performance. With 11 contacts in a single row, it offers ample connectivity options for your circuit board. The insulation displacement crimp termination method guarantees secure wire attachment, while its compact design with a 2.54mm pitch saves valuable board space. Operating at temperatures ranging from -65 to 105°C, it's suitable for diverse industrial environments. Compliant with UL 94V-0 standards and RoHS regulations, this black housing connector is not only high-performing but also environmentally friendly. Elevate your connectivity solutions with this industrial-grade connector, perfect for wire and cable applications.


