1-103688-2

Heilind Number:AMP1-103688-2
Manufacturer:TE Connectivity
Manufacturer Number:1-103688-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

13 MTE RCPT HSG SR PLAIN .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-103688-2
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Flame Retardant Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:13
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
Connector Height:.098 in, .25 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5464
Contact Layout:Inline
Connector Length:1.298 in, 3.3 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Mating Retention:Without
Mating Connector Lock:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-103688-2
SKU:AMP1-103688-2

Detailed Description

Enhance your electronic connections with this high-performance AMPMODU MTE series housing connector. Designed for optimal functionality, it features a single row, 13 positions, and inline contact layout, making it ideal for various applications. With a durable flame retardant thermoplastic housing in sleek black, it ensures reliable performance in demanding environments. The crimp termination method with Insulation Displacement Crimp (IDC) technology guarantees secure wire connections. Crafted with precision, it boasts phosphor bronze contacts for efficient conductivity and a voltage rating of 600 V AC. UL 94V-0 compliant for safety, it offers excellent insulation resistance of 5000 MΩ. Operating seamlessly in temperatures ranging from -65 to 105 °C, this connector is a must-have for industrial settings. RoHS compliant and meticulously tested for quality, it comes in a convenient package for easy installation. Elevate your PCB assembly with this essential connector, perfect for professional and DIY projects alike.