1-103735-3

Heilind Number:AMP1-103735-3
Manufacturer:TE Connectivity
Manufacturer Number:1-103735-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

14 MTE HDR SRST LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-103735-3
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:15
Contact Amperage:3 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.59 mm, .535 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5465
Connector Length:1.5 in, 38.1 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:1-103735-3
Replacement Part:6-103735-3
SKU:AMP1-103735-3

Detailed Description

Explore the AMPMODU MTE series with this 14-contact PCB mount header, designed for signal circuit applications. Featuring a pitch of 2.54mm (.1 in) and vertical mount orientation, it ensures efficient connectivity. The thermoplastic housing in black, UL 94V-0 rated for flammability, guarantees durability. With contact termination options including crimp, through hole-solder, and IDC, it offers versatility in installation. Gold-plated brass contacts with a current rating of 3A and a dielectric withstanding voltage of 600V ensure reliable performance. This industrial-grade connector, operating within a wide temperature range of -65 to 105°C, meets UL E28476 and CSA LR7189 standards. Each package includes 15 pieces, facilitating convenient use in various electronic assemblies. RoHS compliance is pending for environmentally-conscious manufacturing practices. Upgrade your PCB connections with this high-quality and efficient pin header.