| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-103908-7 |
| Series: | AMPMODU MTE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 11 |
| Contact Amperage: | 3 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .027 - .08 in, .69 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6256 |
| Connector Length: | 1.9 in, 48.26 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-103908-7 |
| Replacement Part: | 6-103908-7 |
| SKU: | AMP1-103908-7 |
1-103908-7
| Heilind Number: | AMP1-103908-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-103908-7 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE series PCB connector, a reliable solution for your signal circuit applications. This 18-position connector features a 2.54mm pitch with through-hole solder termination, offering secure and efficient connectivity. The brass contacts with gold plating ensure optimal signal transmission, while the thermoplastic housing in black provides durability and meets UL 94V-0 flammability standards. With a mating retention feature and locking lance system, this connector guarantees a secure connection. Operating within a wide temperature range of -65 to 105°C, it is suitable for industrial use. RoHS compliant and with UL E28476 and CSA LR7189 certifications, it meets international quality standards. Perfect for vertical PCB mounting, this shrouded header with a PCB retention hold-down design is a versatile and essential component for your electronic projects. Packaged in a tube for convenience, it is available in a package quantity of 11. Upgrade your PCB assemblies with the AMPMODU MTE connector for reliable performance and peace of mind.

