| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-103945-0 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 2 |
| Lock Type: | Latch |
| Number of Positions: | 11 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .26 in, .66 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch Window |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5494 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.39 in, 6.07 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Solder Tail Contact Plating Finish: | Bright |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-103945-0 |
| Replacement Part: | 6-103945-0 |
| SKU: | AMP1-103945-0 |
1-103945-0
Specifications
Detailed Description
Elevate your connectivity with this high-performance AMPMODU MTE Housing Connector. Designed with precision and durability in mind, this black thermoplastic connector features a single row of 11 pins, making it ideal for various applications. With UL E28476 and CSA LR7189 certifications, you can trust in its quality and safety. The crimp and Insulation Displacement Crimp (IDC) termination methods offer secure and reliable connections, while the phosphor bronze contacts ensure excellent conductivity. Operating in a wide temperature range from -65 to 105°C, it is suitable for demanding environments. The connector's compact design, measuring just 6.07mm in length, and pitch of 2.54mm (.1 in) facilitate easy installation on PCBs. With a voltage rating of 267V and an insulation resistance of 5000 MΩ, it guarantees efficient performance. Complete with strain relief and latch features, mating and retention are effortless. Suitable for wire sizes ranging from .12 to .4mm² (26-22 AWG), this connector is a versatile solution for your industrial connectivity needs. Satisfying industrial standards and with a dielectric withstanding voltage of 600V, it ensures reliable operation. Packaged in a tube for convenience, this connector is a must-have for your electronic projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


