1-104068-3

Heilind Number:AMP1-104068-3
Manufacturer:TE Connectivity
Manufacturer Number:1-104068-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

34 SYSTEM 50 HDR DRST SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-104068-3
Series:AMPMODU System 50
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Contacts:34
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:34
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP1-104068-3

Detailed Description

Enhance your PCB connectivity with the AMPMODU System 50 Board-to-Board Header. This straight, shrouded connector features 34 gold-plated pins for reliable signal transmission. With a pitch of 1.27 mm, it offers precise alignment on your circuit board. Made of UL 94V-0 rated Liquid Crystal Polymer, it ensures safety and durability. Suitable for through-hole soldering, it guarantees secure mounting. Operating at 30 VAC, it can handle up to 3.6 A of current. Perfect for mezzanine and board stacking applications, this connector meets CSA and UL standards for quality assurance. Upgrade your electronic assemblies with this high-performance component.