| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104069-0 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP1-104069-0 |
1-104069-0
Specifications
Detailed Description
Enhance your board-to-board connections with this high-performance header. With dual rows of 14 gold-plated pins on a 1.27mm pitch, it ensures secure and reliable contact. The liquid crystal polymer housing offers durability, while the right-angle mount orientation allows for efficient PCB stacking. Operating at 30VAC with an amperage of 3.6A, it meets your power needs with ease. RoHS compliant and crafted with copper alloy contacts, this shrouded header guarantees quality and compliance. Upgrade your connectivity solution today.

