1-104069-4

Heilind Number:AMP1-104069-4
Manufacturer:TE Connectivity
Manufacturer Number:1-104069-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

34 SYSTEM 50 HDR DRRA SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-104069-4
Series:AMPMODU System 50
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Contacts:34
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:34
Mount Orientation:Right Angle
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP1-104069-4

Detailed Description

Enhance your board-to-board connectivity with our AMPMODU System 50 connector. Designed for precision and durability, this right-angle header features 34 gold-plated pin contacts, ensuring reliable signal transmission in high-speed applications. With a pitch of 1.27mm (.05 in) and a row spacing of 2.54mm (.1 in), it offers easy installation on your PCB. The liquid crystal polymer housing and UL 94V-0 rated materials guarantee robust performance in demanding environments. CSA LR7189 and UL E28476 certified, it meets stringent safety standards. Ideal for mezzanine and board stacking applications, this connector is a must-have for your electronic projects.