1-104069-6

Heilind Number:AMP1-104069-6
Manufacturer:TE Connectivity
Manufacturer Number:1-104069-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

72 SYSTEM 50 HDR DRRA SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-104069-6
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:72
Mount Orientation:Right Angle
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
SKU:AMP1-104069-6

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Header & Receptacle. Designed for seamless integration, this connector features two rows with a total of 72 gold-plated contact pins, ensuring reliable signal transmission. The right-angle mount orientation offers versatility in assembly, while the Through Hole - Solder termination method guarantees secure attachment. With a pitch of 1.27mm (.05 in) and row spacing of 2.54mm (.1 in), it provides precise positioning for your electronic components. Crafted from Liquid Crystal Polymer, the housing material offers exceptional durability in various operating environments. RoHS compliant and with an amperage rating of 3.6A and an operating voltage of 30VAC, this connector is both efficient and environmentally friendly. Perfect for applications requiring high-speed data transfer and power distribution, it's a must-have for your PCB connectivity needs.