1-104071-0

Heilind Number:AMP1-104071-0
Manufacturer:TE Connectivity
Manufacturer Number:1-104071-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08 SYSTEM 50 HDR SRST SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-104071-0
Series:AMPMODU System 50
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Number of Positions:8
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP1-104071-0

Detailed Description

Enhance your electronic connections with our AMPMODU System 50 Board-to-Board Header, designed for optimal performance in various applications. This straight orientation connector features eight gold-plated contacts, ensuring reliable signal transmission. With a pitch of 1.27mm (.05 in), it offers precise positioning on your PCB. The housing material, Liquid Crystal Polymer, guarantees durability while meeting stringent UL 94V-0, CSA LR7189, and UL E28476 standards for safety. Its through-hole solder termination method simplifies installation, and with a current rating of 3.6A and operating voltage of 30VAC, it's suitable for demanding environments. Trust in this shrouded header for secure and efficient board-to-board connections.