| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104071-3 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Number of Positions: | 17 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP1-104071-3 |
1-104071-3
Specifications
Detailed Description
Enhance your board-to-board connections with our high-performance 1.27mm pitch header. Designed for seamless integration, this vertical mount connector features 17 gold-plated pins for optimal conductivity. With a current rating of 3.6A and an operating voltage of 30VAC, it ensures reliable power transmission. Crafted from durable Liquid Crystal Polymer, this RoHS-compliant connector guarantees longevity and performance. Perfect for mezzanine and board stacking applications, it offers secure and efficient connectivity for your PCB assemblies. Upgrade your systems with this essential component for seamless data and power transmission.

