| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104071-6 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 36 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Number of Positions: | 36 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP1-104071-6 |
1-104071-6
Specifications
Detailed Description
Enhance connectivity in your electronic designs with our AMPMODU System 50 Board-to-Board Header. Featuring 36 gold-plated pins for reliable signal transmission, this straight orientation connector boasts a housing crafted from UL 94V-0 rated Liquid Crystal Polymer for exceptional durability. With a pitch of 1.27mm (.05 in) and through-hole solder termination, it ensures secure mounting on your PCB. Operating at a maximum voltage of 30 VAC and with an amperage rating of 3.6A, this connector is ideal for high-performance applications. Meets stringent UL and CSA standards for peace of mind. Elevate your design with this essential component for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||

