| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104071-7 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP1-104071-7 |
1-104071-7
Specifications
Detailed Description
Enhance your board-to-board connectivity with our high-performance 40-position vertical header. Designed for seamless integration, this connector features liquid crystal polymer housing and copper alloy contacts with gold plating for reliable signal transmission. With a pitch of 1.27mm (.05in) and through-hole solder termination, it offers easy installation on your PCB. Operating at 30VAC and RoHS compliant, it meets international standards for environmental responsibility. Trust in its durable construction and shrouded design for secure and efficient connections in your electronic projects. Elevate your connectivity solutions with this essential component.

