1-104074-0

Heilind Number:AMP1-104074-0
Manufacturer:TE Connectivity
Manufacturer Number:1-104074-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08 SYSTEM 50 HDR SRRA SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-104074-0
Series:AMPMODU System 50
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Number of Positions:8
Mount Orientation:Right Angle
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP1-104074-0

Detailed Description

Enhance your PCB connectivity with our AMPMODU System 50 Board-to-Board Header. Designed for high-performance applications, this connector features eight gold-plated pin contacts, ensuring reliable signal transmission. Its right-angle orientation and through-hole solder termination method offer secure and space-efficient mounting on your board. With UL 94V-0, CSA LR7189, and UL E28476 certifications, you can trust in its quality and safety standards. Operating at 30VAC and 3.6A, it meets the demands of various electronic setups. Constructed with durable Liquid Crystal Polymer housing and copper alloy contacts, it guarantees longevity and stability in your designs. Perfect for mezzanine and board stacking configurations, this shrouded header is a versatile solution for your interconnect needs. Upgrade your connectivity with confidence, knowing that this RoHS-compliant connector delivers exceptional performance. Elevate your PCB projects with seamless and efficient board-to-board connections.