| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104074-4 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP1-104074-4 |
1-104074-4
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board header. Featuring 22 gold-plated pin contacts, it ensures secure and reliable signal transmission. The liquid crystal polymer housing provides durability, while the right-angle mount orientation offers flexibility in installation. With a current rating of 3.6A and operating voltage of 30VAC, this connector is suitable for various electronic applications. RoHS compliance guarantees environmentally friendly manufacturing. Trust in this shrouded header for seamless board-to-board connections.

