| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104074-8 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Number of Positions: | 45 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP1-104074-8 |
1-104074-8
Specifications
Detailed Description
Enhance your circuit board connections with this high-performance board-to-board header. Featuring 45 gold-plated pin contacts with a pitch of 1.27mm (.05 in), this connector ensures reliable signal transmission. The liquid crystal polymer housing offers durability, while the through-hole solder termination method guarantees secure attachment. Operating at 30VAC with an amperage of 3.6A, it meets rigorous performance standards. Its right-angle mount orientation and shrouded header design make it ideal for space-constrained applications. Compliant with RoHS regulations, it is a sustainable and efficient choice for your PCB connectivity needs. Elevate your electronic designs with this top-quality connector.

