1-104078-3

Heilind Number:AMP1-104078-3
Manufacturer:TE Connectivity
Manufacturer Number:1-104078-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

68 SYSTEM 50 RCPT ASSY DRST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-104078-3
Series:AMPMODU ;AMPMODU System 50
Amperage:4 A
Gender:Female
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:68
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP1-104078-3

Detailed Description

Enhance your electronic connections with our AMPMODU System 50 Female Connector. Designed for reliable performance, this straight orientation socket features a thermoplastic housing and copper alloy contacts with gold plating, ensuring durability and efficient signal transmission. With a pitch of 1.27mm (.05in) and 68 positions in a 2-row configuration, it offers high-density connectivity for your PCB assembly needs. UL 94V-0 and CSA LR7189 certified, this connector guarantees compliance with industry standards for safety and quality. Suitable for through-hole soldering, it provides a secure and stable connection, while its gold-plated mating area ensures low contact resistance. Operating at up to 30VAC, it's ideal for various applications. Upgrade your board-to-board connections with this high-performance component.