1-104477-2

Heilind Number:AMP1-104477-2
Manufacturer:TE Connectivity
Manufacturer Number:1-104477-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 SYS50 HDR DRRA W/.145 SOLDE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-104477-2
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:10
Mount Orientation:Right Angle
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
SKU:AMP1-104477-2

Detailed Description

Enhance your board-to-board connections with this high-performance header, featuring 10 gold-plated pins for reliable conductivity. Crafted from durable Liquid Crystal Polymer, this component ensures longevity and stability in your electronic assemblies. With a right-angle mount orientation and through-hole solder termination, installation is straightforward and secure. Operating at up to 30VAC, it guarantees efficient power transmission. Its 1.27mm pitch and 2.54mm row spacing accommodate precise connections, while its shrouded design adds protection and organization to your setup. RoHS compliant and meticulously engineered, it's a quality solution for your PCB connector needs.