| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104482-0 |
| Color: | Black |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 22 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .198 in |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0549 |
| Wire Size: | .03 - .6 mm², 32 - 20 AWG |
| Connector Length: | 1.09 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-104482-0 |
| SKU: | AMP1-104482-0 |
1-104482-0
Specifications
Detailed Description
Meet your connectivity needs with our versatile black housing connector, designed for reliable performance in industrial settings. Compliant with CSA and UL standards, this AMPMODU IV/V series connector features a receptacle gender and a two-row configuration, offering 22 positions for optimal connectivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 300V AC, it ensures efficient power transmission. The thermoplastic housing, with UL 94V-0 flammability rating, guarantees safety and durability. Suitable for wire and cable termination via crimping, it accommodates wire sizes ranging from .03 to .6mm² (32-20 AWG). Operating in a wide temperature range from -65 to 105°C, it is ideal for diverse applications. Trust in this connector for secure and efficient PCB connections, with RoHS compliance ensuring environmental responsibility.


