| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104482-2 |
| Color: | Black |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .198 in |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0549 |
| Wire Size: | .03 - .6 mm², 32 - 20 AWG |
| Connector Length: | 1.3 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-104482-2 |
| SKU: | AMP1-104482-2 |
1-104482-2
Specifications
Detailed Description
Enhance your electronic connections with this high-quality black connector from the AMPMODU IV/V series. Featuring a durable thermoplastic housing and UL E28476; CSA LR7189 standards compliance, it ensures reliable performance. With a 3A amperage rating and 300V AC voltage, this housing connector, designed for crimp termination, offers secure and efficient connectivity. Its 28 positions, along with socket contacts and 2.54mm pitch, cater to various wiring needs. The connector, meeting UL 94V-0 flammability standards, guarantees safety. Operating in a wide temperature range from -65 to 105°C, it is suitable for industrial applications. With wire size compatibility ranging from 32 to 20 AWG and insulation resistance of 5000 MΩ, it ensures versatility and reliability in diverse settings. RoHS compliant, this connector is environmentally friendly, making it an ideal choice for your PCB assembly projects.


