| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104482-3 |
| Color: | Black |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .198 |
| Overall Length: | 1.4 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .198 in |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0549 |
| Wire Size: | .03 - .6 mm², 32 - 20 AWG |
| Connector Length: | 1.4 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-104482-3 |
| SKU: | AMP1-104482-3 |
1-104482-3
Specifications
Detailed Description
Enhance your PCB connections with our high-quality AMPMODU IV/V Housing Connector. Designed for exceptional performance, this black receptacle features UL E28476 and CSA LR7189 standards compliance, ensuring reliability in industrial applications. With 30 contacts and 2 rows, it offers seamless integration on your PCB. The thermoplastic housing, UL 94V-0 flammability standard, and operating temperature range of -65 to 105 °C guarantee durability in harsh environments. Each connector is meticulously crafted for optimal signal transmission, with a crimp termination method for easy installation. Whether you're a professional or DIY enthusiast, this Connector is a must-have for your electronic projects. Rest assured, it is RoHS compliant for environmental responsibility. Elevate your connectivity game with this AMPMODU IV/V Housing Connector.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2018 | P-18-015308 - Manufacturing location change. Following Part Numbers will be transferred from an outside supplier to the TE Hermosillo Manufacturing plant. | Download | |||


