| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104482-6 |
| Color: | Black |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .198 |
| Overall Length: | 1.7 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .198 in |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0549 |
| Wire Size: | .03 - .6 mm², 32 - 20 AWG |
| Connector Length: | 1.7 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-104482-6 |
| SKU: | AMP1-104482-6 |
1-104482-6
Specifications
Detailed Description
Introducing a versatile housing connector for your electronic applications. This black receptacle, part of the AMPMODU IV/V series, offers high performance with UL E28476 and CSA LR7189 standards compliance. With a voltage rating of 300V AC and amperage of 3A, it's suitable for various power and signal connections. Featuring 36 contacts in 2 rows, each terminated through efficient crimping, it ensures secure and reliable connectivity. The thermoplastic housing, meeting UL 94V-0 flammability standards, guarantees safety. Designed for industrial use, it operates in a wide temperature range from -65 to 105°C. Ideal for wire and cable termination, this connector accommodates a range of wire sizes from 32 to 20 AWG, catering to diverse requirements.ROHS compliant and packaged individually, it's a quality component for your PCB assembly needs.


