1-104652-0

Heilind Number:AMP1-104652-0
Manufacturer:TE Connectivity
Manufacturer Number:1-104652-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100 50/50 GRID DRST SFMNT RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-104652-0
Series:AMPMODU 50/50 Grid
Amperage:4 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Package Quantity:8
Contact Amperage:.5 A
Number of Positions:100
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:007
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.187 in, 4.75 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5375
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
ECCN:EAR99
Application Solder Feature:Board Standoff
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1-104652-0
Replacement Part:6-104652-0
SKU:AMP1-104652-0

Detailed Description

Introducing the AMPMODU 50/50 Grid Surface Mount Socket, a high-performance connector designed for board-to-board applications. With a contact pitch of 1.27 mm (.05 in) and a straight body orientation, this connector offers reliable and efficient signal transmission. Featuring a liquid crystal polymer housing in black, it ensures durability and meets UL 94V-0 flammability standards. Gold-plated contacts and tin-lead PCB terminations provide excellent conductivity and solderability. With 100 positions and a voltage rating of 30 V AC, it is suitable for a wide range of industrial applications. The connector is RoHS-compliant and packaged in tubes for convenient handling. Trust in the AMPMODU 50/50 Grid for your connectivity needs.