| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104666-1 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 26 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP1-104666-1 |
1-104666-1
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board header. Designed for efficient power transmission, it boasts a sturdy Liquid Crystal Polymer housing and copper alloy contacts for reliable performance. With a 1.27mm pitch and 26 gold-plated pins, it ensures secure and stable connections, ideal for a wide range of applications. The shrouded header with through-hole solder termination offers easy installation, while its vertical mount orientation saves space on your board. Operating at 30VAC, it meets stringent quality standards for enhanced durability. Upgrade your setup with this essential connector for seamless data transfer and power distribution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 111196-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||


