1-111008-0

Heilind Number:AMP1-111008-0
Manufacturer:TE Connectivity
Manufacturer Number:1-111008-0
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

050 UNIV HDR SP 4V 30DP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-111008-0
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole (SMT Compatible)
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:30
Contact Amperage:1 A
Number of Positions:50
Housing Color:Red
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4880
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:3.26 in, 82.8 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-111008-0
Replacement Part:1-5111008-0
SKU:AMP1-111008-0

Detailed Description

Introducing our AMP-LATCH Universal Headers, offering convenient board-to-board connectivity for your electronic applications. These headers feature a straight orientation with a 2.54mm pitch, two rows of 50 contacts each, and a red thermoplastic housing for durability and easy identification. With a voltage rating of 250VAC and 1A amperage, they are suitable for signal transmission in various circuit applications. Gold-plated contacts ensure reliable conductivity, while UL 94V-0 flammability standard compliance guarantees safety. Designed for through-hole (SMT compatible) termination, these headers facilitate secure and efficient PCB assembly. Their high operating temperature range of -65 to 105°C (-85 to 221°F) makes them ideal for diverse environments. Each package contains 30 units, providing ample supply for your connectivity needs. Upgrade your systems with these versatile and high-performance connectors.