| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-111382-8 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | Without |
| Package Quantity: | 50 |
| Cable Type: | Solid/Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Low |
| Tail Length: | .156 in, 3.96 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 - .093 in, 1.57 - 2.36 mm |
| Connector Height: | .253 in, 6.43 mm |
| PCB Retention Type: | Kinked Legs |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5709 |
| Wire Size: | .051 - .15 mm², 101 - 296 CMA, 26 - 30 AWG |
| Contact Design: | Tuning Fork |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.48 in, 37.59 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .278 in, 7.06 mm |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .156 in, 3.96 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .032 - .042 in, .81 - 1.07 mm |
| Voltage Rating (UL): | 250 V AC |
| Solder Tail Contact Plating Finish: | Matte |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-111382-8 |
| SKU: | AMP1-111382-8 |
1-111382-8
Specifications
Detailed Description
Elevate your connectivity with this high-performance Connector Assembly Kit. Featuring a Plug gender with 26 contacts spread across 2 rows, it offers seamless board mount installation with Through Hole - Solder and Insulation Displacement Crimp (IDC) termination methods. Crafted with durable Phosphor Bronze contacts, it ensures reliable signal transmission at amperage of 1 A and voltage of 250 VAC. Its UL and CSA standards compliance guarantee safety and quality, while its black housing and straight body orientation add to its sleek design. Suitable for both solid and stranded cable types, this kit is ideal for signal circuit applications, with a low profile and vertical mount orientation for efficient PCB integration. Operating smoothly in a wide temperature range from -65 to 105 °C, it meets RoHS compliance standards, making it an environmentally friendly choice. Each package contains 50 units, perfect for various industrial or electronic projects requiring secure and efficient wire-to-board connections. Elevate your connectivity with this high-performance Connector Assembly Kit. Featuring a Plug gender with 26 contacts spread across 2 rows, it offers seamless board mount installation with Through Hole - Solder and Insulation Displacement Crimp (IDC) termination methods. Crafted with durable Phosphor Bronze contacts, it ensures reliable signal transmission at amperage of 1 A and voltage of 250 VAC. Its UL and CSA standards compliance guarantee safety and quality, while its black housing and straight body orientation add to its sleek design. Suitable for both solid and stranded cable types, this kit is ideal for signal circuit applications, with a low profile and vertical mount orientation for efficient PCB integration. Operating smoothly in a wide temperature range from -65 to 105 °C, it meets RoHS compliance standards, making it an environmentally friendly choice. Each package contains 50 units, perfect for various industrial or electronic projects requiring secure and efficient wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658525-1 | ![]() |


