1-111504-5

Heilind Number:AMP1-111504-5
Manufacturer:TE Connectivity
Manufacturer Number:1-111504-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

014 UNIV I/O 30DP NO EARS LTCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-111504-5
Amperage:1 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:40
Cable Type:Solid/Stranded
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:29.92 µin, 30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
Connector Height:1.095 in, 27.81 mm
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0799
Wire Size:.08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG
Contact Design:Tuning Fork
Contact Transmits:Signal (Data)
Connector Length:1.272 in, 32.31 mm
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Post Length:.24 in, 6.1 mm
Connector Width:.33 in, 8.38 mm
Termination Post Length:.13 in, 3.3 mm
Header Type:Shrouded
Mating Connector Lock:With
Accepts Wire Insulation Diameter:.032 - .038 in, .81 - .97 mm
Voltage Rating (UL):250 V AC
Solder Tail Contact Plating Finish:Matte
Board Standoff:Without
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:With
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-111504-5
SKU:AMP1-111504-5

Detailed Description

Enhance your data and device connectivity with this high-quality Connector Assembly, designed for signal transmission in various applications. Featuring two rows of 14 contacts with a pitch of 2.54mm and a housing made of UL 94V-0 rated thermoplastic, this durable assembly ensures reliable performance. The Insulation Displacement Crimp (IDC) termination method allows for easy and secure attachment to solid or stranded cables, while the phosphor bronze contact material guarantees efficient signal transmission. With a voltage rating of 250VAC, this connector is suitable for use in a wide range of environments. Its low profile design and black housing color make it suitable for discreet installations. The assembly is CSA and UL certified, meeting strict quality and safety standards. Each package contains 40 connectors, making it ideal for bulk installations. Operating temperature range of -65 to 105°C ensures functionality in harsh conditions. Complete with ejection latches for secure mating, this connector is RoHS compliant, meeting environmental regulations. Improve your connectivity solutions with this versatile and reliable connector.